The Cosel R50A-3-CN is a regulated AC/DC power supply with a single output voltage of 3V and a maximum output current of 10A. It has a maximum output power of 30W and an efficiency of 74% typical. The power supply is designed for use in applications where a high level of isolation is required, with a minimum isolation voltage of 2000VAC. Operating temperature range is from -10°C to 60°C. The unit has a screw terminal block input connector and a power indicator. Ripple and noise are limited to 160mV maximum.
Cosel R50A-3-CN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 1.1(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel R50A-3-CN to view detailed technical specifications.
No datasheet is available for this part.