AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.3A/0.2A 16W
Cosel RMC15A-1-C technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2|0.3|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Efficiency | 65(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV|120mV|120mV |
| Maximum Input Current | 0.45(Typ)A |
| Ripple & Noise | 170mV(Max)|180mV(Max)|180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cosel RMC15A-1-C to view detailed technical specifications.
No datasheet is available for this part.