The Cosel RMC15A-1-G is a regulated AC/DC power supply with three outputs. It provides 5V, 12V, and -12V outputs with maximum currents of 2A, 0.3A, and 0.2A, respectively. The supply has a maximum output power of 16W and an efficiency of 65% typical. It features a minimum isolation voltage of 2000VAC and operates within a temperature range of -10°C to 60°C. The power supply has a screw terminal block input connector and a power indicator. It has a fixed output type with load regulation of 100mV, 120mV, and 120mV for the respective outputs.
Cosel RMC15A-1-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2|0.3|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16W |
| Efficiency | 65(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 20mV|48mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV|120mV|120mV |
| Maximum Input Current | 0.45(Typ)A |
| Ripple & Noise | 170mV(Max)|180mV(Max)|180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel RMC15A-1-G to view detailed technical specifications.
No datasheet is available for this part.