Cosel RMC30A-2-N technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 80 |
| Length | 135 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| Height | 31 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel RMC30A-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.