Cosel SCHA10000T-48 technical specifications.
| Current - Output 1 | 208A |
| Height | 150mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 459mm |
| Number of Outputs | 1 |
| Output Power | 9.984kW |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SC |
| Voltage - Output 1 | 48V |
| Width | 320mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SCHA10000T-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.