Cosel SFLS10483R3B technical specifications.
| Current - Output 1 | 3A |
| Height | 0.17inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | SF |
| Voltage - Output 1 | 3.3V |
| Weight | 0.282192oz |
| Width | 0.88inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFLS10483R3B to view detailed technical specifications.
No datasheet is available for this part.