Cosel SFS104805B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 5mm |
| Efficiency | 89% |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Series | SF |
| Voltage - Output 1 | 5V |
| Weight | 0.423288oz |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SFS104805B to view detailed technical specifications.
No datasheet is available for this part.