This 17-pin DIP module is a step-down DC/DC converter with a single output voltage of 5V and a maximum output current of 3A. It operates within a temperature range of -40 to 85°C and has a minimum input voltage of 36V and a maximum input voltage of 76V. The converter is isolated and has a maximum output power of 15W. It is designed for board mount applications and is available in a through-hole package.
Cosel SFS154805C technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP Module |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 27.2 |
| Package Width (mm) | 38.7 |
| Seated Plane Height (mm) | 5(Max) |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SFS154805C to view detailed technical specifications.
No datasheet is available for this part.