Cosel SNA-03-223 technical specifications.
| Capacitance | 22nF |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 32 |
| Packaging | Bulk |
| Primary Type | DC |
| Series | SNA |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cosel SNA-03-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
