Cosel SNA-06-223 technical specifications.
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Product Length (mm) | 117 |
| Product Depth (mm) | 52 |
| Product Height (mm) | 35 |
| Max Current Rating | 6A |
| Max Voltage Rating | 50VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SNA-06-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.