Cosel SNA-06-223-D technical specifications.
| Capacitance | 22nF |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Package Quantity | 32 |
| Series | SNA |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel SNA-06-223-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.