Cosel SNA-06-223-T technical specifications.
| Application(s) | DC |
| Capacitance | 22nF |
| Current Rating | 10A |
| Depth | 52mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 117mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 32 |
| Series | SNA |
| Termination | Screw |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel SNA-06-223-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.