Cosel SPLFA75F-12-C technical specifications.
| Current - Output 1 | 6.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Length | 192mm |
| Number of Outputs | 1 |
| Output Power | 75.6W |
| Package Quantity | 10 |
| Series | SP |
| Voltage - Output 1 | 12V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SPLFA75F-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.