Cosel SUCS102405C-C technical specifications.
| Current - Output 1 | 2A |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 500 |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.35274oz |
| Width | 0.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel SUCS102405C-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.