Cosel SUCS31205C technical specifications.
| Package/Case | DIP |
| Depth | 7mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS31205C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.