The SUCS60505B is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 5V. It can supply up to 1A of current and 6W of output power. The converter is packaged in a surface mount SMD/SMT package and has a maximum operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and has a lead-free finish.
Cosel SUCS60505B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS60505B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.