The Cosel SU Single Output DC/DC Converter operates from a nominal input voltage of 5V and provides a regulated output voltage of 3.3V with a maximum output power of 6W. It features a through-hole mount DIP package with a maximum operating temperature range of -40°C to 85°C. The converter is RoHS compliant and has an isolation voltage of 500V.
Cosel SUCS6053R3C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS6053R3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.