The Cosel SUCS62412C-C is a DC/DC converter with a single output of 12V at 500mA. It has an isolation voltage of 500V and an output power of 6W. The device is designed for through hole mounting and has a package quantity of 500. It operates over a temperature range of -40°C to 85°C.
Cosel SUCS62412C-C technical specifications.
| Current - Output 1 | 500mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 500 |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.246918oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCS62412C-C to view detailed technical specifications.
No datasheet is available for this part.