
Isolated DC-DC converter module, 1.5W output power, featuring two regulated outputs: 15V at 50mA and 30V at 50mA. This hybrid, through-hole mount component is housed in a DIP package with 500V isolation voltage. Operating across a wide temperature range from -40°C to 85°C, it is RoHS compliant and designed for board mounting.
Cosel SUCW1R50515C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 7mm |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.105822oz |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW1R50515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.