Cosel SUCW30512C technical specifications.
| Package/Case | DIP |
| Depth | 7mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUCW30512C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.