Cosel SUS102412C-G technical specifications.
| Current - Output 1 | 1A |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Weight | 0.211644oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS102412C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.