Cosel SUS104815B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 800mA |
| Height | 6.5mm |
| Isolation Voltage | 500V |
| Length | 21.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.211644oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS104815B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.