The SUS32415B is a 6-pin dual output DC/DC converter from Cosel. It features a JEDEC package code of R-XDMA-G6 and is compliant with ROHS standards. The converter operates within an input voltage range of 18-36V and is suitable for board mount applications. Its dimensions are 15.1mm in width and 24mm in length.
Cosel SUS32415B technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 15.1 |
| Length | 24 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel SUS32415B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.