Cosel SUS61205C-G technical specifications.
| Current - Output 1 | 1.2A |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.141096oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUS61205C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.