DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, PACKAGE-7
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2A |
| Height | 1.15inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.493835oz |
| Width | 0.36inch |
| RoHS | Compliant |