The Cosel SUTS102405-G is a DC/DC converter with a single output of 5V at 2A, delivering a maximum output power of 10W. It features a through hole mount package and operates within a temperature range of -40°C to 85°C. The converter has a high isolation voltage of 500V, making it suitable for various applications. It is manufactured with lead-free materials and is available in a package quantity of 100.
Cosel SUTS102405-G technical specifications.
| Current - Output 1 | 2A |
| Height | 1.15inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 100 |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.493835oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUTS102405-G to view detailed technical specifications.
No datasheet is available for this part.