Cosel SUTS31205 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.15 |
| Length | 30 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Height | 23.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel SUTS31205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.