Cosel SUTS31215 technical specifications.
| Current - Output 1 | 200mA |
| Depth | 9.15mm |
| Height | 0.92inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Weight | 0.282192oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUTS31215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.