Cosel SUTS64805 technical specifications.
| Current - Output 1 | 1.2A |
| Depth | 9.15mm |
| Height | 1.04inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.48inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.388014oz |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUTS64805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.