Cosel SUTW102412 technical specifications.
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Height | 1.15inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.036inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 100 |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.493835oz |
| Width | 1.78inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUTW102412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.