Cosel SUTW30512 technical specifications.
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Depth | 9.15mm |
| Height | 1.15inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| Weight | 0.282192oz |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUTW30512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.