The Cosel SUW100512B is a dual output DC/DC converter with a nominal input voltage of 5V and output voltages of 12V and -12V. It can supply up to 450mA per output, for a total output power of 10W. The converter is packaged in a RoHS compliant SMD-7 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Cosel SUW100512B technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 450mA |
| Current - Output 2 | 450mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 450mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.211644oz |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW100512B to view detailed technical specifications.
No datasheet is available for this part.