Board Mount DC-DC Converter, 3W output power, featuring dual 12V outputs each rated at 130mA. Operates with a 4.5-9V input range, nominal input voltage of 5V, and provides 500V isolation. This open-frame, through-hole component offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Cosel SUW30512C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Current Rating | 130mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW30512C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.