Board mount DC-DC converter module providing 3W output power. Features dual outputs with 12V and -12V voltages, each delivering 130mA current. Operates with a nominal 24V input and offers 500V isolation. Through-hole mounting in a DIP package, with a wide operating temperature range of -40°C to 85°C. UL and CE approved, lead-free, and RoHS compliant.
Cosel SUW32412C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 130mA |
| Current - Output 2 | 130mA |
| Current Rating | 130mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 130mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.105822oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW32412C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.