Board Mount DC-DC Converter, open frame, thru-hole mounting. Features dual 15V outputs, each rated at 200mA, delivering a total output power of 6W. Operates with a 9-18V input voltage range, nominal input 12V. Offers 500V isolation voltage and a wide operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant, with UL and CE approvals.
Cosel SUW61215C technical specifications.
| Approvals | UL, CE |
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Current Rating | 200mA |
| Depth | 6.5mm |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.141096oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel SUW61215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.