Cosel T-PBA1500-1 technical specifications.
| Height | 20.2mm |
| Lead Free | Lead Free |
| Length | 58mm |
| Package Quantity | 10 |
| Series | OP |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel T-PBA1500-1 to view detailed technical specifications.
No datasheet is available for this part.