Cosel TAC-150-223 technical specifications.
| Capacitance | 22nF |
| Current Rating | 150A |
| Lead Free | Lead Free |
| Leakage Current | 2.5mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cosel TAC-150-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.