Cosel TAC-200-223 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 190 |
| Length | 360 |
| Height | 110 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TAC-200-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.