Cosel TAC-50-333 technical specifications.
| Capacitance | 33nF |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Leakage Current | 3.5mA |
| Operating Frequency | 150 kHz to 1 MHz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cosel TAC-50-333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.