
This 6-terminal DC/DC converter features a JEDEC package code of R-XXMA-P6 and measures 22mm in width and 33mm in length. It operates within an input voltage range of 85-264V. The converter is designed for board mount applications.
Cosel TUHS15F24 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P6 |
| Width | 22 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUHS15F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.