Board mount DC-DC converter, 26.4W output power, featuring a single regulated output. Operates from an 85-264 VAC input voltage range. This hybrid module is ROHS compliant and housed in a 6-terminal package with dimensions of 25.4mm width and 36mm length.
Cosel TUHS25F24 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P6 |
| Width | 25.4 |
| Length | 36 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel TUHS25F24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.