Cosel TUNS50F12 technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 37.3mm |
| Efficiency | 84% |
| Height | 12.7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50.4W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TU |
| Voltage - Output 1 | 12V |
| Weight | 0.08lb |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel TUNS50F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.