The Cosel TUNS700F12-R1 is a single-output, regulated AC/DC power supply with a maximum output voltage of 12V and a maximum output current of 58.4mA. It has a maximum output power of 700.8W and an efficiency of 86% typical. The supply operates over a temperature range of -40 to 100°C and has a minimum isolation voltage of 3000VAC. It is not configurable and is not intended for medical applications.
Cosel TUNS700F12-R1 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 58.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 700.8W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 24mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 24mV |
| Maximum Input Current | 8.6(Typ)A |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel TUNS700F12-R1 to view detailed technical specifications.
No datasheet is available for this part.