Cosel UAW125S-24 technical specifications.
| Approvals | CSA |
| Package/Case | 124 |
| Height | 25mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Output Power | 125W |
| Output Voltage | 24V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel UAW125S-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.