Cosel UAW500S-24 technical specifications.
| Approvals | CSA |
| Height | 45mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 528W |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cosel UAW500S-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
