Board mount DC-DC converter, 10.8W regulated AC-DC power supply module with a single output. Features an input voltage range of 85-264 VAC, a maximum operating temperature of 55°C, and a minimum operating temperature of -10°C. This hybrid module has 5 terminals and a JEDEC package code of R-XXMA-P5, measuring 78mm in length and 36mm in width.
Cosel VAF1012 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P5 |
| Width | 36 |
| Length | 78 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel VAF1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.