Cosel VAF1015 technical specifications.
| Current - Output 1 | 700mA |
| Depth | 22mm |
| Efficiency | 78% |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 10.5W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | VA |
| Voltage - Output 1 | 15V |
| Weight | 40g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel VAF1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.