The Cosel YAS505E is a 5V 1A AC/DC power supply module with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a high efficiency of 65% and is RoHS compliant. The module is packaged in bulk with 150 units per package and is available in a lead-free version. It has a high isolation voltage of 3kV and is approved by UL, CSA, and TUV.
Cosel YAS505E technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 1A |
| Depth | 19.5mm |
| Efficiency | 65% |
| Height | 21mm |
| Input Current | 1A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 5V |
| Weight | 85g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAS505E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.