Cosel YAS512 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Power | 5.4W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAS512 to view detailed technical specifications.
No datasheet is available for this part.