
This Cosel DC/DC converter module features a 12V output voltage with a maximum current of 450mA. It operates within a temperature range of -10°C to 70°C and has a high efficiency of 67%. The module is lead-free and RoHS compliant, meeting various international safety standards including UL, CSA, and TUV. It is designed for through hole or PCB mounting and is available in bulk packaging.
Cosel YAS512E technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 450mA |
| Depth | 19.5mm |
| Efficiency | 67% |
| Height | 21mm |
| Input Current | 450mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Power | 5.4W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 12V |
| Weight | 85g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel YAS512E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
